CS00468-26M | |
---|---|
DigiKey Part Number | 644-CS00468-26MTR-ND - Tape & Reel (TR) 644-CS00468-26MCT-ND - Cut Tape (CT) 644-CS00468-26MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS00468-26M |
Description | CRYSTAL 26.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.12500 | ¥61.25 |
50 | ¥5.72220 | ¥286.11 |
100 | ¥5.05720 | ¥505.72 |
500 | ¥4.79108 | ¥2,395.54 |
1,000 | ¥3.99259 | ¥3,992.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85946 | ¥11,578.38 |
6,000 | ¥3.72638 | ¥22,358.28 |
15,000 | ¥3.59329 | ¥53,899.35 |