ECS-160-9-33B-CKY-TR

DigiKey Part Number
50-ECS-160-9-33B-CKY-TR-ND - Tape & Reel (TR)
50-ECS-160-9-33B-CKY-CT-ND - Cut Tape (CT)
50-ECS-160-9-33B-CKY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-9-33B-CKY-TR
Description
CRYSTAL 16.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-9-33B-CKY-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.91400¥29.14
50¥2.62380¥131.19
100¥2.33150¥233.15
500¥2.21492¥1,107.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.71784¥1,717.84
Manufacturers Standard Package