STDCQR1-12M

DigiKey Part Number
644-STDCQR1-12MTR-ND - Tape & Reel (TR)
644-STDCQR1-12MCT-ND - Cut Tape (CT)
644-STDCQR1-12MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCQR1-12M
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCQR1-12M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±25ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.024" (0.60mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.65000¥6.65
10¥5.91100¥59.11
50¥5.52680¥276.34
100¥4.88400¥488.40
500¥4.62688¥2,313.44
1,000¥3.85573¥3,855.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.72720¥11,181.60
6,000¥3.59869¥21,592.14
15,000¥3.47016¥52,052.40
Manufacturers Standard Package