CY7C65632-28LTXC | |
---|---|
DigiKey Part Number | CY7C65632-28LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65632-28LTXC |
Description | IC USB HUB CTRLR 4PORT LP 28QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 28-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65632-28LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 5.25V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.04000 | ¥44.04 |
10 | ¥39.58200 | ¥395.82 |
25 | ¥37.42240 | ¥935.56 |
80 | ¥32.43113 | ¥2,594.49 |
230 | ¥30.76848 | ¥7,076.75 |
490 | ¥27.60831 | ¥13,528.07 |
980 | ¥23.28414 | ¥22,818.46 |
2,450 | ¥22.11992 | ¥54,193.80 |