ABM8G-25.000MHZ-4Y-T3 | |
---|---|
DigiKey Part Number | 535-10915-2-ND - Tape & Reel (TR) 535-10915-1-ND - Cut Tape (CT) 535-10915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-25.000MHZ-4Y-T3 |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-25.000MHZ-4Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.52900 | ¥25.29 |
50 | ¥2.27740 | ¥113.87 |
100 | ¥2.17720 | ¥217.72 |
500 | ¥1.96330 | ¥981.65 |
1,000 | ¥1.87799 | ¥1,877.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75069 | ¥5,252.07 |
6,000 | ¥1.67509 | ¥10,050.54 |
9,000 | ¥1.63246 | ¥14,692.14 |
15,000 | ¥1.58038 | ¥23,705.70 |
21,000 | ¥1.54704 | ¥32,487.84 |
30,000 | ¥1.51251 | ¥45,375.30 |