FA-238 16.0000MB-C3

DigiKey Part Number
SER3686TR-ND - Tape & Reel (TR)
SER3686CT-ND - Cut Tape (CT)
SER3686DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA-238 16.0000MB-C3
Description
CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238 16.0000MB-C3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.03000¥9.03
10¥8.01300¥80.13
50¥7.48740¥374.37
100¥6.61710¥661.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.61712¥1,654.28
500¥6.26868¥3,134.34
750¥5.92047¥4,440.35
1,250¥5.22393¥6,529.91
2,500¥5.04975¥12,624.38
6,250¥4.87564¥30,472.75
12,500¥4.70151¥58,768.88
Manufacturers Standard Package