ABM3B-48.000MHZ-10-1-U-T | |
---|---|
DigiKey Part Number | 300-8225-2-ND - Tape & Reel (TR) 300-8225-1-ND - Cut Tape (CT) 300-8225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-48.000MHZ-10-1-U-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-48.000MHZ-10-1-U-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.26600 | ¥72.66 |
50 | ¥6.55300 | ¥327.65 |
100 | ¥6.26820 | ¥626.82 |
500 | ¥5.65574 | ¥2,827.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.41174 | ¥5,411.74 |
2,000 | ¥5.17891 | ¥10,357.82 |
3,000 | ¥5.04763 | ¥15,142.89 |
5,000 | ¥4.88725 | ¥24,436.25 |
7,000 | ¥4.78457 | ¥33,491.99 |
10,000 | ¥4.67819 | ¥46,781.90 |