FC7BSCCMM8.0-T1

DigiKey Part Number
631-1508-2-ND - Tape & Reel (TR)
631-1508-1-ND - Cut Tape (CT)
631-1508-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC7BSCCMM8.0-T1
Description
CRYSTAL 8.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 20pF 110 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FC7BSCCMM8.0-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
110 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.295" L x 0.205" W (7.50mm x 5.20mm)
Height - Seated (Max)
0.043" (1.10mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥7.01900¥70.19
50¥6.85520¥342.76
100¥5.87580¥587.58
500¥5.74686¥2,873.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.74686¥5,746.86
Manufacturers Standard Package