APXE160ARA680MF61G | |
---|---|
DigiKey Part Number | 565-3208-2-ND - Tape & Reel (TR) 565-3208-1-ND - Cut Tape (CT) 565-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE160ARA680MF61G |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE160ARA680MF61G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.39 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥10.28700 | ¥102.87 |
50 | ¥9.38540 | ¥469.27 |
100 | ¥7.68930 | ¥768.93 |
500 | ¥6.13716 | ¥3,068.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.63185 | ¥3,631.85 |
2,000 | ¥3.38975 | ¥6,779.50 |
5,000 | ¥3.26867 | ¥16,343.35 |
10,000 | ¥3.14761 | ¥31,476.10 |
25,000 | ¥3.02654 | ¥75,663.50 |