593002B03400G | |
---|---|
DigiKey Part Number | HS336-ND |
Manufacturer | |
Manufacturer Product Number | 593002B03400G |
Description | HEATSINK TWISTED FIN TO-220 |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.0W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 593002B03400G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 0.942" (23.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 13.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥49.39800 | ¥493.98 |
25 | ¥46.65480 | ¥1,166.37 |
50 | ¥43.90940 | ¥2,195.47 |
100 | ¥41.16560 | ¥4,116.56 |
250 | ¥38.42124 | ¥9,605.31 |
500 | ¥35.67686 | ¥17,838.43 |
1,000 | ¥34.99084 | ¥34,990.84 |