Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 320, JN, P197, P227 and TL4201 Series | |
Mounting Type | Snap Fit | |
Size | 9.60mm L x 5.30mm W x 11.20mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.43100 | ¥24.31 |
25 | ¥2.38360 | ¥59.59 |
50 | ¥2.33280 | ¥116.64 |
100 | ¥2.28170 | ¥228.17 |
250 | ¥2.18004 | ¥545.01 |
500 | ¥2.12938 | ¥1,064.69 |
1,000 | ¥1.78526 | ¥1,785.26 |