ABS07L-32.768KHZ-T | |
---|---|
DigiKey Part Number | 535-12058-2-ND - Tape & Reel (TR) 535-12058-1-ND - Cut Tape (CT) 535-12058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS07L-32.768KHZ-T |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 55 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS07L-32.768KHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 55 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.015" (0.38mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.13200 | ¥111.32 |
50 | ¥10.04220 | ¥502.11 |
100 | ¥9.60790 | ¥960.79 |
500 | ¥8.67186 | ¥4,335.93 |
1,000 | ¥8.29905 | ¥8,299.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.74242 | ¥23,227.26 |
6,000 | ¥7.41170 | ¥44,470.20 |
9,000 | ¥7.22518 | ¥65,026.62 |