SN74HC163PWR

DigiKey Part Number
296-SN74HC163PWRTR-ND - Tape & Reel (TR)
296-SN74HC163PWRCT-ND - Cut Tape (CT)
296-SN74HC163PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC163PWR
Description
IC BINARY COUNTER 4-BIT 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC163PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
36 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥3.34900¥33.49
25¥3.06400¥76.60
100¥2.28090¥228.09
250¥2.06680¥516.70
500¥1.71044¥855.22
1,000¥1.28275¥1,282.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.17589¥2,351.78
6,000¥1.10462¥6,627.72
10,000¥1.03336¥10,333.60
50,000¥0.91220¥45,610.00
Manufacturers Standard Package

Other Suppliers on DigiKey

27,990In Stock
Ships from Rochester Electronics, LLC