74AHC574BQ,115 | |
---|---|
DigiKey Part Number | 1727-6774-2-ND - Tape & Reel (TR) 1727-6774-1-ND - Cut Tape (CT) 1727-6774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC574BQ,115 |
Description | IC FF D-TYPE SNGL 8BIT 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 115 MHz | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.53800 | ¥35.38 |
25 | ¥3.30360 | ¥82.59 |
100 | ¥2.64270 | ¥264.27 |
250 | ¥2.45376 | ¥613.44 |
500 | ¥2.07626 | ¥1,038.13 |
1,000 | ¥1.60436 | ¥1,604.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.46282 | ¥4,388.46 |
6,000 | ¥1.36844 | ¥8,210.64 |
15,000 | ¥1.27406 | ¥19,110.90 |
30,000 | ¥1.20800 | ¥36,240.00 |