Counters, Dividers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Logic Type | Direction | Number of Elements | Number of Bits per Element | Reset | Timing | Count Rate | Trigger Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,738 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.58377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Binary Counter | Up | 2 | 4 | Asynchronous | - | 32 MHz | Negative Edge | 2 V ~ 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
1,770 In Stock 919 Marketplace | 1 : ¥7.31000 Cut Tape (CT) 2,000 : ¥3.10133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Counter, Decade | Up, Down | 1 | 4 | Asynchronous | Synchronous | 24 MHz | Positive Edge | 2 V ~ 6 V | -55°C ~ 125°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO |