Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,168 In Stock | 1 : ¥38.09000 Cut Tape (CT) 1,500 : ¥31.40250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Controller | SPI, UART | USB 2.0 | 3.3V | 25mA | -40°C ~ 85°C | 32-LQFP | 32-LQFP (7x7) | |||
2,623 In Stock | 1 : ¥106.44000 Cut Tape (CT) 1,000 : ¥85.64738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Switch | I2C, MII, RMII, SPI | IEEE 802.3, 10/100/1000 Base-TX PHY | 1.14V ~ 1.26V, 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | 250mA | -40°C ~ 85°C | 64-VFQFN Exposed Pad | 64-VQFN (8x8) |