Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,720 In Stock | 1 : ¥35.88000 Cut Tape (CT) 1,600 : ¥29.75447 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Ethernet | Controller | SPI | 10 Base-T PHY | 3.1V ~ 3.6V | 160mA | -40°C ~ 85°C | 28-SOIC (0.295", 7.50mm Width) | 28-SOIC | ||
5,248 In Stock | 1 : ¥52.88000 Cut Tape (CT) 3,000 : ¥45.69404 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Bridge, USB to UART,FIFO | FIFO | USB 2.0 | 3.3V | - | -40°C ~ 85°C | 56-VFQFN Exposed Pad | 56-VQFN (8x8) | ||
1,123 In Stock | 1 : ¥67.16000 Tray | - | Tray | Active | Not Verified | USB | Controller | USB | USB 2.0 | 3V ~ 3.6V | 130mA | -40°C ~ 85°C | 64-VFQFN Exposed Pad | 64-QFN (9x9) | ||
793 In Stock | 1 : ¥92.41000 Tray | - | Tray | Active | Not Verified | Ethernet | Controller | - | 10/100/1000 Base-TX PHY | 1.2V, 2.5V, 3.3V | 1 ~ 4mA | -40°C ~ 85°C | 48-VFQFN Exposed Pad | 48-SQFN (6x6) | ||
10,052 In Stock | 1 : ¥8.93000 Cut Tape (CT) 5,000 : ¥3.47516 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB | Controller | I2C, USB | USB 2.0 | 2.8V ~ 5.5V | 356µA | -40°C ~ 85°C (TA) | 10-XFQFN | 10-X2QFN (1.6x1.2) |