Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Protocol | Function | Interface | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,696 In Stock | 1 : ¥26.52000 Cut Tape (CT) 3,000 : ¥8.46171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 1-Wire® | Controller | I2C | - | 1.71V ~ 5.25V | 300µA | -40°C ~ 85°C | SOT-23-6 | SOT-6 | ||
1,977 In Stock | 1 : ¥22.99000 Tube | - | Tube | Active | Not Verified | USB | Bridge, USB to I2C/UART | I2C, UART | USB 2.0 | 3V ~ 5.5V | 13mA | -40°C ~ 85°C | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
101 In Stock | 1 : ¥40.81000 Cut Tape (CT) 6,000 : ¥24.01368 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Verified | USB | Bridge, USB to UART | UART | USB 2.0 | 3.3V ~ 5.25V | 15mA | -40°C ~ 85°C | 32-VFQFN Exposed Pad | 32-QFN (5x5) |