MCP251863T-E/SS

DigiKey Part Number
150-MCP251863T-E/SSTR-ND - Tape & Reel (TR)
150-MCP251863T-E/SSCT-ND - Cut Tape (CT)
150-MCP251863T-E/SSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP251863T-E/SS
Description
STAND-ALONE LOW POWER CAN FD CON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CAN Controller CAN 2.0 SPI Interface 28-SSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
CAN
Function
Controller
Interface
SPI
Standards
CAN 2.0
Voltage - Supply
2.7V ~ 5.5V, 4.5V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 125°C (TA)
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Grade
Automotive
Qualification
AEC-Q100
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.55000¥19.55
25¥16.32240¥408.06
100¥14.79210¥1,479.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,100¥14.79224¥31,063.70
Manufacturers Standard Package