Contacts, Spring Loaded (Pogo Pins), and Pressure

Results: 2
Series
0926853
Maximum Working Height
0.125" (3.18mm)0.318" (8.08mm)
Recommended Working Height
0.098" (2.50mm)0.273" (6.94mm)
Minimum Working Height
0.070" (1.78mm)0.228" (5.79mm)
Pad Layout Dimension
-Circular - 0.085" (2.16mm) (TH)
Operating Force - Initial
10gf25gf
Operating Force - Mid Compression
60gf120gf
Plunger Size
0.042" (1.07mm) Dia0.050" (1.27mm) Dia
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Contact Type
Mounting Type
Maximum Working Height
Recommended Working Height
Minimum Working Height
Pad Layout Dimension
Operating Force - Initial
Operating Force - Mid Compression
Plunger Size
Features
Mating Cycles
Contact Material
Contact Finish
Contact Finish Thickness
12,174
In Stock
1 : ¥6.40000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.125" (3.18mm)
0.098" (2.50mm)
0.070" (1.78mm)
Circular - 0.085" (2.16mm) (TH)
10gf
60gf
0.042" (1.07mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
8,218
In Stock
1 : ¥11.82000
Bulk
Bulk
Active
Sleeve & Plunger (Pogo Pins)
Through Hole
0.318" (8.08mm)
0.273" (6.94mm)
0.228" (5.79mm)
-
25gf
120gf
0.050" (1.27mm) Dia
-
1000000
Brass Alloy
Gold
20.0µin (0.51µm)
Showing
of 2

Contacts, Spring Loaded (Pogo Pins), and Pressure


Spring-loaded contacts, also known as "pogo pins" in reference to the toy they resemble, are commonly used to establish electrical contact between two objects whose relative mechanical position cannot be well-controlled, or a connector system tolerant of frequent mating/unmating cycles is desirable. Charging cradles for cordless handheld devices such as bar code scanners and mobile radios are a common example. Contact pads used to create a durable, corrosion-resistant surface for spring-loaded contacts to bear against are also included within this product family.