0906-1-15-20-75-14-11-0

DigiKey Part Number
ED8181-ND
Manufacturer
Manufacturer Product Number
0906-1-15-20-75-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0906-1-15-20-75-14-11-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.177" (4.50mm)
Recommended Working Height
0.150" (3.80mm)
Minimum Working Height
0.122" (3.10mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm) (TH)
Operating Force - Initial
10gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5.2A
Material Flammability Rating
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.63000¥46.30
25¥4.22960¥105.74
50¥3.98180¥199.09
100¥3.81590¥381.59
250¥3.48424¥871.06
500¥3.31840¥1,659.20
1,000¥2.73772¥2,737.72
2,500¥2.48882¥6,222.05