Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.106" (2.70mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.077" (1.95mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 40.79gf | |
Operating Force - Mid Compression | 86.68gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 40000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.03900 | ¥90.39 |
25 | ¥8.65320 | ¥216.33 |
50 | ¥8.46100 | ¥423.05 |
100 | ¥8.07600 | ¥807.60 |
250 | ¥7.30672 | ¥1,826.68 |
500 | ¥6.77046 | ¥3,385.23 |