Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,174 In Stock | 1 : ¥6.40000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.125" (3.18mm) | 0.098" (2.50mm) | 0.070" (1.78mm) | Circular - 0.085" (2.16mm) (TH) | 10gf | 60gf | 0.042" (1.07mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) | |||
13,918 In Stock | 1 : ¥14.86000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Through Hole | 0.318" (8.08mm) | 0.273" (6.94mm) | 0.228" (5.79mm) | - | 25gf | 120gf | 0.050" (1.27mm) Dia | - | 1000000 | Brass Alloy | Gold | 20.0µin (0.51µm) |