1578-2-57-15-00-00-03-0 | |
---|---|
DigiKey Part Number | ED10765TR-ND - Tape & Reel (TR) ED10765CT-ND - Cut Tape (CT) ED10765DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1578-2-57-15-00-00-03-0 |
Description | CONN SPRING TARGET 1POS SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Contact Pad | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | - | |
Minimum Working Height | - | |
Pad Layout Dimension | Circular - 0.078" (1.98mm) Dia, 0.045" (1.14mm) H | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.83600 | ¥48.36 |
100 | ¥3.98750 | ¥398.75 |
500 | ¥3.46766 | ¥1,733.83 |
1,000 | ¥2.86087 | ¥2,860.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,125 | ¥2.51406 | ¥12,884.56 |
10,250 | ¥2.34068 | ¥23,991.97 |
15,375 | ¥2.30600 | ¥35,454.75 |
25,625 | ¥2.25399 | ¥57,758.49 |