TCN4158M006R0055E | |
---|---|
DigiKey Part Number | 478-13375-2-ND - Tape & Reel (TR) 478-13375-1-ND - Cut Tape (CT) 478-13375-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN4158M006R0055E |
Description | CAP TANT POLY 1500UF 6.3V 2924 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 6.3 V 2924 (7361 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 85°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | 4 | |
Ratings | - | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.67000 | ¥38.67 |
10 | ¥33.23300 | ¥332.33 |
50 | ¥30.14320 | ¥1,507.16 |
100 | ¥24.88720 | ¥2,488.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥20.86799 | ¥16,694.39 |
1,600 | ¥20.09509 | ¥32,152.14 |
2,400 | ¥19.70863 | ¥47,300.71 |
4,000 | ¥19.32219 | ¥77,288.76 |