0871-0-15-20-82-14-11-0 | |
---|---|
DigiKey Part Number | ED1331-ND |
Manufacturer | |
Manufacturer Product Number | 0871-0-15-20-82-14-11-0 |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.400" (10.16mm) | |
Recommended Working Height | 0.361" (9.18mm) | |
Minimum Working Height | 0.320" (8.13mm) | |
Pad Layout Dimension | Circular - 0.187" (4.75mm) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.092" (2.34mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 9.6A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.94000 | ¥20.94 |
10 | ¥19.01400 | ¥190.14 |
25 | ¥18.00920 | ¥450.23 |
50 | ¥17.58860 | ¥879.43 |
100 | ¥16.75130 | ¥1,675.13 |
250 | ¥14.65744 | ¥3,664.36 |
500 | ¥14.23860 | ¥7,119.30 |
1,000 | ¥12.14468 | ¥12,144.68 |
3,000 | ¥11.30712 | ¥33,921.36 |