Contactors (Electromechanical)

Results: 4
Coil Voltage
12VDC24VDC
Features
-Auxiliary Contacts
Must Operate Voltage
9.9 VDC19.7 VDC
Must Release Voltage
2 VDC4 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Features
Termination Style
Operating Temperature
Must Operate Voltage
Must Release Voltage
10
In Stock
136
Factory
1 : ¥6,256.66000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
1.8kVDC - Nom
Auxiliary Contacts
Stud
-40°C ~ 85°C
19.7 VDC
4 VDC
11
In Stock
1 : ¥6,158.15000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (DM) (1 Form X)
500 A
1.8kVDC - Nom
-
Stud
-40°C ~ 85°C
19.7 VDC
4 VDC
0
In Stock
Check Lead Time
4 : ¥6,160.07750
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
1.8kVDC - Nom
-
Stud
-40°C ~ 85°C
9.9 VDC
2 VDC
0
In Stock
20
Factory
Check Lead Time
4 : ¥6,314.57500
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (DM) (1 Form X)
500 A
1.8kVDC - Nom
Auxiliary Contacts
Stud
-40°C ~ 85°C
9.9 VDC
2 VDC
Showing
of 4

Contactors (Electromechanical)


Contactors (Electromechanical) are a device which turns a large load on or off using a smaller control signal. The contact rating is 6A, 8A, 9A, 10A, 12A, 14A, 15A, 18A, 20A, 22A, 24A, 25A, 26A, 30A, 32A, 35A, 40A, 50A, 60A, 62A, 65A, 70A, 74A, 75A, 80A, 85A, 90A, 100A, 110A, 120A, 130A, 135A, 150A, 160A, 176A, 185A, 200A, 225A, 250A, 265A, 300A, 330A, 350A, 400A, 500A, 600A, or 1000A.