LMV339IPT | |
---|---|
DigiKey Part Number | 497-13018-2-ND - Tape & Reel (TR) 497-13018-1-ND - Cut Tape (CT) 497-13018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV339IPT |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV339IPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 93mA @ 5V | |
Current - Quiescent (Max) | 120µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 375ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.56900 | ¥75.69 |
25 | ¥7.18520 | ¥179.63 |
100 | ¥5.90280 | ¥590.28 |
250 | ¥5.51764 | ¥1,379.41 |
500 | ¥4.87614 | ¥2,438.07 |
1,000 | ¥3.84950 | ¥3,849.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.59287 | ¥8,982.17 |
5,000 | ¥3.41324 | ¥17,066.20 |
12,500 | ¥3.28492 | ¥41,061.50 |
25,000 | ¥3.18226 | ¥79,556.50 |