LFXTAL012312 | |
---|---|
DigiKey Part Number | 1923-LFXTAL012312TR-ND - Tape & Reel (TR) 1923-LFXTAL012312CT-ND - Cut Tape (CT) 1923-LFXTAL012312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL012312 |
Description | CRYSTAL 5.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 30pF 130 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 130 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.150" W (11.40mm x 3.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.69300 | ¥26.93 |
50 | ¥2.42520 | ¥121.26 |
100 | ¥2.15590 | ¥215.59 |
500 | ¥2.04818 | ¥1,024.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.72472 | ¥1,724.72 |
3,000 | ¥1.61692 | ¥4,850.76 |
5,000 | ¥1.56302 | ¥7,815.10 |
10,000 | ¥1.50913 | ¥15,091.30 |