CY7C65211-24LTXIT | |
---|---|
DigiKey Part Number | 448-CY7C65211-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C65211-24LTXITCT-ND - Cut Tape (CT) 448-CY7C65211-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65211-24LTXIT |
Description | IC USB TO SERIAL BRIDGE 24QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to I2C | |
Interface | UART | |
Standards | USB 2.0 | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
1,000 | ¥15.02590 | ¥15,025.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27460 | ¥35,686.50 |
5,000 | ¥13.73797 | ¥68,689.85 |