TLV7011DBVR | |
---|---|
DigiKey Part Number | 296-TLV7011DBVRTR-ND - Tape & Reel (TR) 296-TLV7011DBVRCT-ND - Cut Tape (CT) 296-TLV7011DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7011DBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7011DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V, ±0.8V ~ 2.75V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10µA | |
CMRR, PSRR (Typ) | 78dB CMRR, 78dB PSRR | |
Propagation Delay (Max) | 260ns (Typ) | |
Hysteresis | 14mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.63000 | ¥46.30 |
25 | ¥4.35120 | ¥108.78 |
100 | ¥3.55160 | ¥355.16 |
250 | ¥3.29904 | ¥824.76 |
500 | ¥2.80776 | ¥1,403.88 |
1,000 | ¥2.24620 | ¥2,246.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03565 | ¥6,106.95 |
6,000 | ¥1.89528 | ¥11,371.68 |
15,000 | ¥1.82507 | ¥27,376.05 |
30,000 | ¥1.75488 | ¥52,646.40 |