Comparators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
General Purposewith Latch
Number of Elements
14
Output Type
Complementary, PECLOpen-CollectorOpen-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V3V ~ 36V±4.5V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V2.5mV @ 36V10mV @ ±5V
Current - Input Bias (Max)
5pA @ 5V0.025µA @ 5V30µA @ ±5V
Current - Output (Typ)
18mA @ 5V44mA @ 5V100mA @ 5V
Current - Quiescent (Max)
35µA430µA8mA
CMRR, PSRR (Typ)
60dB CMRR, 75dB PSRR65dB, 80dB PSRR-
Propagation Delay (Max)
0.18ns600ns1µs (Typ)
Hysteresis
1mV-
Package / Case
14-TSSOP (0.173", 4.40mm Width)16-WFQFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
14-TSSOP16-LFCSP (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Elements
Output Type
Voltage - Supply, Single/Dual (±)
Voltage - Input Offset (Max)
Current - Input Bias (Max)
Current - Output (Typ)
Current - Quiescent (Max)
CMRR, PSRR (Typ)
Propagation Delay (Max)
Hysteresis
Operating Temperature
Package / Case
Mounting Type
Supplier Device Package
14-TSSOP
LM339LVPWR
IC COMPARATOR 4 GEN PUR 14TSSOP
Texas Instruments
8,876
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,000 : ¥1.01244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Open-Collector
1.65V ~ 5.5V
2mV @ 5V
5pA @ 5V
100mA @ 5V
35µA
65dB, 80dB PSRR
600ns
-
-40°C ~ 125°C
14-TSSOP (0.173", 4.40mm Width)
Surface Mount
14-TSSOP
SOD 123-5
TL331BIDBVR
IC COMPARATOR 1 GEN PUR SOT23-5
Texas Instruments
31,369
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.43948
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Open-Collector, Rail-to-Rail
3V ~ 36V
2.5mV @ 36V
0.025µA @ 5V
18mA @ 5V
430µA
-
1µs (Typ)
-
-40°C ~ 125°C
SC-74A, SOT-753
Surface Mount
SOT-23-5
16 LFCSP-VQ
ADCMP582BCPZ-RL7
IC COMPARATOR 1 W/LATCH 16LFCSP
Analog Devices Inc.
1,021
In Stock
1 : ¥181.03000
Cut Tape (CT)
1,500 : ¥116.06611
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
with Latch
1
Complementary, PECL
±4.5V ~ 5.5V
10mV @ ±5V
30µA @ ±5V
44mA @ 5V
8mA
60dB CMRR, 75dB PSRR
0.18ns
1mV
-40°C ~ 125°C
16-WFQFN Exposed Pad, CSP
Surface Mount
16-LFCSP (3x3)
Showing
of 3

Comparators


Linear comparator products are used to evaluate the relative magnitude of two analog input signals and generate a binary (two-state) output indicating which of the two is larger. Closely related to operational amplifiers in their function, linear comparators are specifically designed to tolerate the open-loop operation and large differential input conditions commonly encountered in analog comparison applications, which can cause standard operational amplifiers to behave in undesirable ways.