TLV3502AIDR

DigiKey Part Number
296-43612-2-ND - Tape & Reel (TR)
296-43612-1-ND - Cut Tape (CT)
296-43612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3502AIDR
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV3502AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Voltage - Input Offset (Max)
6.5mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5mA
CMRR, PSRR (Typ)
70dB CMRR, 100dB PSRR
Propagation Delay (Max)
10ns
Hysteresis
6mV
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.16000¥39.16
10¥35.17100¥351.71
25¥33.24640¥831.16
100¥28.81310¥2,881.31
250¥27.33604¥6,834.01
500¥24.52844¥12,264.22
1,000¥20.68666¥20,686.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥19.65230¥49,130.75
Manufacturers Standard Package