CKSR 6-NP | |
---|---|
DigiKey Part Number | 398-1095-ND |
Manufacturer | |
Manufacturer Product Number | CKSR 6-NP |
Description | SENSOR CURRENT FLUX 6A AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Flux Gate, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CKSR 6-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 104.2mV/A | |
Frequency | 300kHz | |
Linearity | ±1% | |
Accuracy | ±0.8% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 0.3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.86000 | ¥161.86 |
5 | ¥136.47800 | ¥682.39 |
10 | ¥126.83000 | ¥1,268.30 |
25 | ¥115.11680 | ¥2,877.92 |
40 | ¥109.53825 | ¥4,381.53 |
80 | ¥101.80213 | ¥8,144.17 |
440 | ¥85.03573 | ¥37,415.72 |
945 | ¥80.23025 | ¥75,817.59 |