TLV6703DDCR | |
---|---|
DigiKey Part Number | 296-51697-2-ND - Tape & Reel (TR) 296-51697-1-ND - Cut Tape (CT) 296-51697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6703DDCR |
Description | IC COMPARATOR 1 GEN PUR SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TLV6703DDCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.84200 | ¥118.42 |
25 | ¥11.17000 | ¥279.25 |
100 | ¥9.51670 | ¥951.67 |
250 | ¥8.93572 | ¥2,233.93 |
500 | ¥7.81890 | ¥3,909.45 |
1,000 | ¥6.47849 | ¥6,478.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.03165 | ¥18,094.95 |
6,000 | ¥5.80827 | ¥34,849.62 |
15,000 | ¥5.58488 | ¥83,773.20 |