TLV7041DCKR | |
---|---|
DigiKey Part Number | 296-51723-2-ND - Tape & Reel (TR) 296-51723-1-ND - Cut Tape (CT) 296-51723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7041DCKR |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7041DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 6.5V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 2pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 900nA | |
CMRR, PSRR (Typ) | 73dB CMRR, 77dB PSRR | |
Propagation Delay (Max) | 3µs (Typ) | |
Hysteresis | 7mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.12000 | ¥10.12 |
10 | ¥6.33300 | ¥63.33 |
25 | ¥5.32480 | ¥133.12 |
100 | ¥4.18500 | ¥418.50 |
250 | ¥3.62612 | ¥906.53 |
500 | ¥3.28422 | ¥1,642.11 |
1,000 | ¥2.99918 | ¥2,999.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.64212 | ¥7,926.36 |
6,000 | ¥2.46504 | ¥14,790.24 |
9,000 | ¥2.37569 | ¥21,381.21 |
15,000 | ¥2.27610 | ¥34,141.50 |
21,000 | ¥2.21758 | ¥46,569.18 |
30,000 | ¥2.16105 | ¥64,831.50 |