LM393LVPWR

DigiKey Part Number
296-LM393LVPWRTR-ND - Tape & Reel (TR)
296-LM393LVPWRCT-ND - Cut Tape (CT)
296-LM393LVPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVPWR
Description
IC COMPARATOR 2 GEN PUR 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393LVPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB, 80dB PSRR
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.42300¥24.23
25¥2.21360¥55.34
100¥1.64840¥164.84
250¥1.49416¥373.54
500¥1.23642¥618.21
1,000¥0.92731¥927.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.85004¥1,700.08
6,000¥0.79852¥4,791.12
10,000¥0.74700¥7,470.00
50,000¥0.65942¥32,971.00
100,000¥0.64397¥64,397.00
Manufacturers Standard Package