CD123D-B120R | |
---|---|
DigiKey Part Number | CD123D-B120R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD123D-B120R |
Description | DIODE SCHOTTKY 20V 1A 123D |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 123D |
Datasheet | Datasheet |
EDA/CAD Models | CD123D-B120R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 123D | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.70522 | ¥6,346.98 |
30,000 | ¥0.69478 | ¥20,843.40 |
75,000 | ¥0.65299 | ¥48,974.25 |