LT6700HS6-1#WTRMPBF

DigiKey Part Number
505-LT6700HS6-1#WTRMPBFTR-ND - Tape & Reel (TR)
505-LT6700HS6-1#WTRMPBFCT-ND - Cut Tape (CT)
505-LT6700HS6-1#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6700HS6-1#WTRMPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
2
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
10µA @ 18V
Current - Output (Typ)
-
Current - Quiescent (Max)
19µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
13.5mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥56.36000¥56.36
10¥50.94600¥509.46
25¥48.57720¥1,214.43
100¥42.18030¥4,218.03
250¥40.28476¥10,071.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥36.73024¥18,365.12
1,000¥31.99085¥31,990.85
2,500¥30.80600¥77,015.00
Manufacturers Standard Package