LM2903BIDDFR

DigiKey Part Number
296-LM2903BIDDFRTR-ND - Tape & Reel (TR)
296-LM2903BIDDFRCT-ND - Cut Tape (CT)
296-LM2903BIDDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2903BIDDFR
Description
IC COMPARATOR 2 GEN PUR TSOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LM2903BIDDFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
3V ~ 36V, ±1.5V ~ 18V
Voltage - Input Offset (Max)
2.5mV @ 36V
Current - Input Bias (Max)
0.025µA @ 5V
Current - Output (Typ)
21mA @ 5V
Current - Quiescent (Max)
600µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
1µs (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-8 Thin, TSOT-23-8
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-8
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.76300¥27.63
25¥2.53000¥63.25
100¥1.88220¥188.22
250¥1.70604¥426.51
500¥1.41172¥705.86
1,000¥1.05883¥1,058.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72802¥2,184.06
Manufacturers Standard Package