TL331IDBVT | |
---|---|
DigiKey Part Number | 296-26708-2-ND - Tape & Reel (TR) 296-26708-1-ND - Cut Tape (CT) 296-26708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL331IDBVT |
Description | IC COMPARATOR 1 DIFF SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL331IDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.03000 | ¥14.03 |
10 | ¥12.56500 | ¥125.65 |
25 | ¥11.92560 | ¥298.14 |
100 | ¥9.79510 | ¥979.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.15648 | ¥2,289.12 |
500 | ¥8.09162 | ¥4,045.81 |
1,250 | ¥6.38815 | ¥7,985.19 |
2,500 | ¥5.96228 | ¥14,905.70 |
6,250 | ¥5.66416 | ¥35,401.00 |
12,500 | ¥5.45122 | ¥68,140.25 |