MC74ACT05DG | |
---|---|
DigiKey Part Number | MC74ACT05DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT05DG |
Description | IC INVERTER OD 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT05DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.42400 | ¥54.24 |
55 | ¥5.09764 | ¥280.37 |
110 | ¥3.86418 | ¥425.06 |
275 | ¥3.28858 | ¥904.36 |
550 | ¥3.12413 | ¥1,718.27 |
1,045 | ¥2.38416 | ¥2,491.45 |
2,530 | ¥2.21976 | ¥5,615.99 |
5,005 | ¥2.13753 | ¥10,698.34 |