TL331IDBVT

DigiKey Part Number
296-26708-2-ND - Tape & Reel (TR)
296-26708-1-ND - Cut Tape (CT)
296-26708-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331IDBVT
Description
IC COMPARATOR 1 DIFF SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TL331IDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
700µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.03000¥14.03
10¥12.56500¥125.65
25¥11.92560¥298.14
100¥9.79510¥979.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.15648¥2,289.12
500¥8.09162¥4,045.81
1,250¥6.38815¥7,985.19
2,500¥5.96228¥14,905.70
6,250¥5.66416¥35,401.00
12,500¥5.45122¥68,140.25
Manufacturers Standard Package