LTC2635HUD-LZ12#PBF | |
---|---|
DigiKey Part Number | LTC2635HUD-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2635HUD-LZ12#PBF |
Description | IC DAC 12BIT V-OUT 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2635HUD-LZ12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 4 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.79000 | ¥111.79 |
10 | ¥102.74600 | ¥1,027.46 |
25 | ¥98.48480 | ¥2,462.12 |
121 | ¥86.77215 | ¥10,499.43 |
363 | ¥82.51355 | ¥29,952.42 |
605 | ¥77.19020 | ¥46,700.07 |
1,089 | ¥70.80202 | ¥77,103.40 |