TLV6700QDDCRQ1

DigiKey Part Number
296-TLV6700QDDCRQ1TR-ND - Tape & Reel (TR)
296-TLV6700QDDCRQ1CT-ND - Cut Tape (CT)
296-TLV6700QDDCRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV6700QDDCRQ1
Description
IC COMPARATOR 2 WINDW SOT23-THIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Window SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV6700QDDCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Window
Number of Elements
2
Output Type
-
Voltage - Supply, Single/Dual (±)
1.8V ~ 18V
Voltage - Input Offset (Max)
-
Current - Input Bias (Max)
-
Current - Output (Typ)
40mA
Current - Quiescent (Max)
13µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
29µs
Hysteresis
12mV
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
SOT-23-6 Thin, TSOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.94000¥17.94
10¥16.10100¥161.01
25¥15.18640¥379.66
100¥12.93890¥1,293.89
250¥12.14924¥3,037.31
500¥10.63060¥5,315.30
1,000¥8.80828¥8,808.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.20081¥24,602.43
6,000¥7.89708¥47,382.48
Manufacturers Standard Package