TLV9030DCKR

DigiKey Part Number
296-TLV9030DCKRTR-ND - Tape & Reel (TR)
296-TLV9030DCKRCT-ND - Cut Tape (CT)
296-TLV9030DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9030DCKR
Description
SINGLE LOW-VOLTAGE COMPARATOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TLV9030DCKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB PSRR
Propagation Delay (Max)
100ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.21000¥8.21
10¥7.34000¥73.40
25¥6.96520¥174.13
100¥5.72140¥572.14
250¥5.34820¥1,337.05
500¥4.72638¥2,363.19
1,000¥3.73136¥3,731.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.48260¥10,447.80
6,000¥3.30847¥19,850.82
15,000¥3.18409¥47,761.35
Manufacturers Standard Package