TLV9034QDRQ1 | |
---|---|
DigiKey Part Number | 296-TLV9034QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9034QDRQ1CT-ND - Cut Tape (CT) 296-TLV9034QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9034QDRQ1 |
Description | AUTOMOTIVE, 5.5-V, LOW-VOLTAGE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA (Typ) | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB PSRR | |
Propagation Delay (Max) | 100ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥13.76300 | ¥137.63 |
25 | ¥12.98640 | ¥324.66 |
100 | ¥11.06430 | ¥1,106.43 |
250 | ¥10.38916 | ¥2,597.29 |
500 | ¥9.09070 | ¥4,545.35 |
1,000 | ¥7.53225 | ¥7,532.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.01279 | ¥17,531.97 |
5,000 | ¥6.75306 | ¥33,765.30 |
12,500 | ¥6.49334 | ¥81,166.75 |