TLV9024QPWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,356
Unit Price: ¥12.07000
Datasheet

TLV9024QPWRQ1

DigiKey Part Number
296-TLV9024QPWRQ1TR-ND - Tape & Reel (TR)
296-TLV9024QPWRQ1CT-ND - Cut Tape (CT)
296-TLV9024QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9024QPWRQ1
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Drain, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
4
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
1.5mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
30µA
CMRR, PSRR (Typ)
70dB CMRR, 95dB
Propagation Delay (Max)
150ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.78000¥14.78
10¥13.29200¥132.92
25¥12.54120¥313.53
100¥10.68510¥1,068.51
250¥10.03304¥2,508.26
500¥8.77908¥4,389.54
1,000¥7.27405¥7,274.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.01283¥14,025.66
6,000¥6.75307¥40,518.42
10,000¥6.49333¥64,933.30
Manufacturers Standard Package