TL331LVDBVR

DigiKey Part Number
296-TL331LVDBVRTR-ND - Tape & Reel (TR)
296-TL331LVDBVRCT-ND - Cut Tape (CT)
296-TL331LVDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL331LVDBVR
Description
IC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Open-Collector, Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB CMRR, 80dB PSRR
Propagation Delay (Max)
600ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.27000¥4.27
10¥3.67000¥36.70
25¥3.42520¥85.63
100¥2.73960¥273.96
250¥2.54404¥636.01
500¥2.15262¥1,076.31
1,000¥1.66339¥1,663.39
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.51660¥4,549.80
6,000¥1.41875¥8,512.50
15,000¥1.32090¥19,813.50
30,000¥1.25241¥37,572.30
Manufacturers Standard Package