Comparators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Elements | Output Type | Voltage - Supply, Single/Dual (±) | Voltage - Input Offset (Max) | Current - Input Bias (Max) | Current - Output (Typ) | Current - Quiescent (Max) | CMRR, PSRR (Typ) | Propagation Delay (Max) | Hysteresis | Operating Temperature | Package / Case | Mounting Type | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,768 In Stock | 1 : ¥68.09000 Tube | Tube | Active | General Purpose | 2 | CMOS, Rail-to-Rail, TTL | 2.7V ~ 12V | 2.5mV @ ±5V | 6µA @ ±5V | 20mA | 2mA | 70dB CMRR, 80dB PSRR | 9ns | 6mV | 0°C ~ 70°C | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | Surface Mount | 10-MSOP | |||
22,560 In Stock | 1 : ¥3.69000 Cut Tape (CT) 2,500 : ¥1.21315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL | 5V ~ 30V, ±2.5V ~ 15V | 7.5mV @ ±15V | 0.25µA @ ±15V | - | 7.5mA | - | - | - | 0°C ~ 70°C | 8-SOIC (0.154", 3.90mm Width) | Surface Mount | 8-SOIC |